Omron G2RL-1A-E-CV DC12 Relay Low Profile High Capacity PCB Mount

MPN
G2RL8070R
Brand
Omron
Order Code
14-8287
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 14,464 in stock

Omron's G2RL8070R is a compact relay known for its low profile and high capacity.

It features a PCB mount ideal for saving space in electronic designs.

The relay operates on a DC12 voltage, making it suitable for use in various electronic and automotive applications.

Typical applications include use in heating, ventilation, and air conditioning systems.


Coil Voltage 12V DC
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot