Omron G2RL-1A4-DC24 Relay PCB Power SPDT 24V Fast Acting

Image Representative of Range

Omron G2RL-1A4-DC24 Relay PCB Power SPDT 24V Fast Acting

MPN
G2RL-1A4-DC24
Brand
Omron
Order Code
15-5818
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 95 in stock

The Omron G2RL-1A4-DC24 is a relay with SPDT configuration, designed for PCB mounting.

It operates at 24 volts DC and is known for its fast-acting response.

This component is suitable for various applications including power control and automation systems.

Its robust design ensures reliable performance in industrial and commercial settings.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot