Omron G2RL-1A-E-CV-DC5 Power Relay 5V 8A SPST-NO Compact Design

Image Representative of Range

Omron G2RL-1A-E-CV-DC5 Power Relay 5V 8A SPST-NO Compact Design

MPN
G2RL-1A-E-CV-DC5
Brand
Omron
Order Code
15-4661
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 80 in stock

The Omron G2RL-1A-E-CV-DC5 is a compact power relay designed for efficient performance.

It operates at 5V and supports a load current of up to 8A with a SPST-NO configuration.

Suitable for both consumer electronics and industrial applications, it offers reliable switching capabilities.

The relay's design ensures robust performance in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot