Omron G2RL-1A-H-DC5 G2RL Relay SPST 5VDC 16A 250VAC PCB Mount

Image Representative of Range

Omron G2RL-1A-H-DC5 G2RL Relay SPST 5VDC 16A 250VAC PCB Mount

MPN
G2RL-1A-H-DC5
Brand
Omron
Order Code
15-5627
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 150 in stock

The Omron G2RL-1A-H-DC5 is a relay designed for reliable performance.

It features a single-pole, single-throw (SPST) configuration and operates at 5V DC.

This relay supports loads up to 16A and 250V AC, ideal for home appliances and industrial equipment.

It is designed for PCB mounting, ensuring ease of integration in various circuits.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot