Omron G2RL-1A-CF-DC12 Power Relay SPDT 16A 250VAC Heat Resistant

MPN
G2RL-1A-CF-DC12
Brand
Omron
Order Code
15-5741
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
80+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G2RL-1A-CF-DC12 is a power relay with a single pole double throw (SPDT) configuration.

It is rated for 16A at 250VAC, ensuring reliable performance in heat resistant environments.

This relay is typically used in domestic appliances and HVAC systems.

Its heat resistant design makes it suitable for high-temperature applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot