Omron G2RL1APW1DC24 G2RL Relay SPDT 24VDC 10A PCB Mount

Image Representative of Range

Omron G2RL1APW1DC24 G2RL Relay SPDT 24VDC 10A PCB Mount

MPN
G2RL-1A-PW1-DC24
Brand
Omron
Order Code
15-4899
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
30+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 47 in stock

The Omron G2RL-1A-PW1-DC24 is a single pole double throw (SPDT) relay designed for PCB mounting.

It operates at 24V DC and can handle a current of up to 10A.

This relay is suitable for applications such as domestic appliances and industrial equipment.

The compact design and efficient performance make it ideal for situations with limited space.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot