Omron G2RL-1A-E-PW1-DC12 Relay SPDT 12VDC 16A Compact High Power

Image Representative of Range

Omron G2RL-1A-E-PW1-DC12 Relay SPDT 12VDC 16A Compact High Power

MPN
G2RL-1A-E-PW1-DC12
Brand
Omron
Order Code
15-4866
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
30+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 48 in stock

Omron G2RL-1A-E-PW1-DC12 is a compact high-power relay.

It operates at 12V DC and handles up to 16A.

This SPDT relay is ideal for home appliances and HVAC systems.

Its compact design makes it suitable for space-constrained applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot