Omron G2RL-1A-E-CV-HA-DC12 Power PCB Relay 12V Coil SPST-NO 16A 250VAC

Image Representative of Range

Omron G2RL-1A-E-CV-HA-DC12 Power PCB Relay 12V Coil SPST-NO 16A 250VAC

MPN
G2RL-1A-E-CV-HA-DC12
Brand
Omron
Order Code
15-5152
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
30+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 28 in stock

The Omron G2RL-1A-E-CV-HA-DC12 is a power PCB relay featuring a 12V DC coil.

It is designed with a SPST-NO contact configuration and supports a current rating of 16A at 250VAC.

This relay is ideal for applications requiring high-capacity switching, such as industrial controls and home appliances.

Its compact design enhances PCB fitting in tight spaces.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot