Omron G2RL1AHDC24 PCB Relay SPSTNO 24VDC 16A General Purpose

Image Representative of Range

Omron G2RL1AHDC24 PCB Relay SPSTNO 24VDC 16A General Purpose

MPN
G2RL-1A-H DC24
Brand
Omron
Order Code
15-5071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 401 in stock

The Omron G2RL-1A-H DC24 is a general-purpose PCB relay designed for switching tasks.

It operates at 24VDC and can handle a current up to 16A.

Its SPSTNO configuration provides straightforward on/off control.

This relay is commonly used in industrial equipment and home appliance applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot