Omron G2RL-14-E-DC5 Power Relay SPDT 16A 5VDC 125VAC PCB Mount

Image Representative of Range

Omron G2RL-14-E-DC5 Power Relay SPDT 16A 5VDC 125VAC PCB Mount

MPN
G2RL-14-E-DC5
Brand
Omron
Order Code
15-5560
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
30+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 39 in stock

The Omron G2RL-14-E-DC5 is a power relay with an SPDT configuration.

It supports a switching current of 16A, a coil voltage of 5VDC, and a maximum switching voltage of 125VAC.

This relay is designed for PCB mounting.

Typical applications include use in HVAC systems, industrial equipment, and household appliances.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot