Omron G2RL-1A-PW1 DC12 Relay Power SPST 16A 1 Form A Quick Connect

Image Representative of Range

Omron G2RL-1A-PW1 DC12 Relay Power SPST 16A 1 Form A Quick Connect

MPN
G2RL8345G
Brand
Omron
Order Code
14-8181
Country of Origin
Malaysia
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 44 in stock

The Omron G2RL-1A-PW1 DC12 is a power relay with a part number of G2RL8345G.

It is a single pole single throw (SPST) type relay rated for 16A, with a 1 Form A contact configuration.

The relay features quick connect terminals for ease of installation.

It is typically used in domestic appliances, HVAC systems, and industrial control applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot