Omron G2RL-1A-E-PW1 DC24 Relay SPST-NO 24V Compact Low Profile

Image Representative of Range

Omron G2RL-1A-E-PW1 DC24 Relay SPST-NO 24V Compact Low Profile

MPN
G2RL8352M
Brand
Omron
Order Code
15-5929
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 13 in stock

The Omron G2RL8352M DC24 relay is a compact, low-profile SPST-NO relay designed for efficient switching.

It operates at a 24V DC coil and is noted for its high electrical endurance and insulation.

Typical applications include HVAC systems, domestic appliances, and industrial equipment.

Trusted for its reliability, this relay ensures seamless integration into a variety of electrical systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot