Omron G2RL-1A-E-PW1-DC5 Relay SPST 16A Low Profile High Sensitivity

Image Representative of Range

Omron G2RL-1A-E-PW1-DC5 Relay SPST 16A Low Profile High Sensitivity

MPN
G2RL-1A-E-PW1-DC5
Brand
Omron
Order Code
15-4865
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
30+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/11/2026

The Omron G2RL-1A-E-PW1-DC5 relay is a SPST, 16A low-profile component.

It features high sensitivity, making it efficient for use in energy-saving and low-power applications.

Ideal for home appliances and office equipment, it ensures reliable switching performance.

The robust design of this relay allows for significant versatility in various electronic projects.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot