Omron G2RL-1A-PW1-DC12 Relay SPDT 12V 16A for Industrial Use

Image Representative of Range

Omron G2RL-1A-PW1-DC12 Relay SPDT 12V 16A for Industrial Use

MPN
G2RL-1A-PW1-DC12
Brand
Omron
Order Code
15-5030
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 44 in stock

The Omron G2RL-1A-PW1-DC12 relay is a 12-volt single-pole double-throw (SPDT) component.

It is designed to handle loads of up to 16A, making it suitable for various industrial applications.

This relay is typically used in control panels, heating systems, and lighting control.

The robust design ensures reliable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot