Omron G2RL-14-E-CF-DC12 Relay SPDT 12V DC Momentary Power Signal Relay

MPN
G2RL-14-E-CF-DC12
Brand
Omron
Order Code
15-5719
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G2RL-14-E-CF-DC12 is a momentary power signal relay with SPDT contact configuration.

It operates at 12V DC, making it suitable for moderate voltage applications.

This relay is ideal for use in appliances or industrial equipment requiring quick switching.

The compact design of the G2RL-14-E-CF-DC12 ensures efficient space utilisation in control panels.


Type Power Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 12A
Length 29mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot