Omron G2RL G2RL-24-CF-DC5 Relay DPDT Momentary 0.08A Coil

MPN
G2RL-24-CF-DC5
Brand
Omron
Order Code
15-5221
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

Omron's G2RL-24-CF-DC5 is a DPDT relay designed for momentary operation with a 0.08A coil.

It is well-suited for applications requiring reliable switching in compact spaces.

The relay is typically used in household appliances and industrial automation systems.

Its design ensures high performance and durability in demanding conditions.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot