Omron G2RL1AE2CVHADC5 Power PCB Relay 5V SPST 16A Low Profile

MPN
G2RL-1A-E2-CV-HA-DC5
Brand
Omron
Order Code
15-5484
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 460 in stock

The Omron G2RL-1A-E2-CV-HA-DC5 is a power PCB relay with a 5V DC coil.

It features a single pole, single throw (SPST) configuration and can handle currents up to 16A.

Its low profile design makes it ideal for use in applications with space constraints.

Typical uses include household appliances and HVAC systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot