Omron G2RL Power PCB Relay 8A 4P SPST 250VAC 16.7x29x12.7mm

Image Representative of Range

Omron G2RL Power PCB Relay 8A 4P SPST 250VAC 16.7x29x12.7mm

MPN
G2RL8144F
Brand
Omron
Order Code
15-5339
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 145 in stock

The Omron G2RL8144F is a power PCB relay ideal for applications requiring reliable switching.

It is a single-pole, single-throw (SPST) relay with an 8A current rating and a 250VAC contact rating.

The compact size of 16.7x29x12.7mm facilitates easy integration into circuit boards.

Typical applications include household appliances, lighting systems, and industrial equipment.


Coil Voltage VV
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot