Omron G2RL-1A-E-PW1-DC24 Relay SPST 16A 24VDC Low Profile PCB

Image Representative of Range

Omron G2RL-1A-E-PW1-DC24 Relay SPST 16A 24VDC Low Profile PCB

MPN
G2RL-1A-E-PW1-DC24
Brand
Omron
Order Code
15-5928
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 13 in stock

The Omron G2RL-1A-E-PW1-DC24 is a relay with a single-pole single-throw (SPST) configuration.

It supports a current rating of 16A and operates on a 24VDC coil voltage.

Its low profile design is ideal for space-constrained printed circuit board (PCB) applications.

Typical uses include domestic appliances, HVAC systems, and industrial controls.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot