Omron G2RL-1A-PW1-DC5 Relay SPST 5V 16A PCB Power Compact

Image Representative of Range

Omron G2RL-1A-PW1-DC5 Relay SPST 5V 16A PCB Power Compact

MPN
G2RL-1A-PW1-DC5
Brand
Omron
Order Code
15-4952
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 9 in stock

The Omron G2RL-1A-PW1-DC5 is a compact relay designed for PCB mounting.

It features a single-pole, single-throw (SPST) configuration and operates with a 5V DC coil.

The relay supports up to 16A, making it suitable for power applications.

Typical uses include domestic appliances and office equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot