Omron G2RL-1A-CF DC12 Relay 16A SPST 12V Coil Low Profile Compact

MPN
G2RL8016D
Brand
Omron
Order Code
14-8313
Country of Origin
Malaysia
View Full Product Range (35)
Qty Unit Price (Ex VAT)
80+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G2RL-1A-CF DC12 is a low profile, compact relay with a 16A switching capability.

It features a single-pole, single-throw (SPST) configuration with a 12V coil.

The relay is typically used in applications such as domestic appliances and industrial equipment.

Its compact design makes it ideal for space-constrained installations.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot