Omron G2RL-1A-E2-CV-HA-DC24 Power Relay SPST NO 10A 24V PCB Mount

Image Representative of Range

Omron G2RL-1A-E2-CV-HA-DC24 Power Relay SPST NO 10A 24V PCB Mount

MPN
G2RL-1A-E2-CV-HA-DC24
Brand
Omron
Order Code
15-5530
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 141 in stock

The Omron G2RL-1A-E2-CV-HA-DC24 is a power relay with a single-pole, single-throw, normally open configuration.

It is rated for 10A and operates at 24V.

The relay is designed for PCB mounting, ensuring easy integration into various electronic devices.

Typical applications include household appliances and industrial equipment control.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot