Hongshang 211114308 Heatshrink 1.20mm Black 2:1 No Adhesive 15m |
04-3952
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.75
Price per unit Ex VAT
|
15m |
Black |
0.60mm |
1.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211114328 Heatshrink Red 1.2mm Shrinkage 2:1 15m No Adhesive |
04-3954
|
|
|
1+ £6.76
Price per unit Ex VAT
|
15m |
Red |
0.60mm |
1.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211114348 Heatshrink Yellow 1.20mm 2:1 Shrink 15m |
04-3956
|
|
|
1+ £6.64
Price per unit Ex VAT
|
15m |
Yellow |
0.60mm |
1.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211114358 Heatshrink Green 1.20mm 2:1 15m No Adhesive |
04-3957
|
|
|
1+ £6.64
Price per unit Ex VAT
|
15m |
Green |
0.60mm |
1.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211114368 Heatshrink Blue 2:1 Shrink 1.20mm-0.60mm 15m No Adhesive |
04-3958
|
|
|
1+ £6.72
Price per unit Ex VAT
|
15m |
Blue |
0.60mm |
1.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211124308 Heatshrink Black 1.60mm Shrinkage 2:1 15m |
04-3966
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.81
Price per unit Ex VAT
|
15m |
Black |
0.80mm |
1.60mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211124328 Heatshrink Red 1.60mm 0.80mm 2:1 15m No Adhesive |
04-3968
|
|
Despatched within 4 working days - 18 in stock
|
1+ £6.72
Price per unit Ex VAT
|
15m |
Red |
0.80mm |
1.60mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211124368 Heatshrink Blue 1.60mm/0.80mm 2:1 Shrinkage 15m |
04-3969
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.72
Price per unit Ex VAT
|
15m |
Blue |
0.80mm |
1.60mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211134308 Heatshrink W/O Adhesive Black 2:1 2.4mm/1.2mm 15m |
04-3971
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.05
Price per unit Ex VAT
|
15m |
Black |
1.20mm |
2.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211134328 Heatshrink Red 2:1 Shrink 2.40mm 15m No Adhesive |
04-3973
|
|
|
1+ £7.16
Price per unit Ex VAT
|
15m |
Red |
1.20mm |
2.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211134358 Heatshrink Green 2.40mm 2:1 Ratio 15m Non-Adhesive |
04-3974
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.24
Price per unit Ex VAT
|
15m |
Green |
1.20mm |
2.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211134368 Heatshrink Blue 2.40mm/1.20mm 2:1 15m |
04-3976
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.27
Price per unit Ex VAT
|
15m |
Blue |
1.20mm |
2.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211144308 Heatshrink 3.20mm Black 2:1 No Adhesive 15m |
04-3977
|
|
Despatched within 4 working days - 57 in stock
|
1+ £5.93
Price per unit Ex VAT
|
15m |
Black |
1.60mm |
3.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211144328 Heatshrink Red 3.20mm-1.60mm 15m 2:1 Shrinkage |
04-3979
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.49
Price per unit Ex VAT
|
15m |
Red |
1.60mm |
3.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211144348 Heatshrink Yellow 3.2mm 2:1 Shrink 15m No Adhesive |
04-3981
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £7.70
Price per unit Ex VAT
|
15m |
Yellow |
1.60mm |
3.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211144358 Heatshrink Green 3.20mm 2:1 Shrink 15m Non-Adhesive |
04-3982
|
|
|
1+ £7.40
Price per unit Ex VAT
|
15m |
Green |
1.60mm |
3.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211144368 Heatshrink Blue 3.20mm 2:1 Shrink 15m No Adhesive |
04-3983
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.49
Price per unit Ex VAT
|
15m |
Blue |
1.60mm |
3.20mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211154208 Heatshrink Black 4.80mm 2:1 Shrink 10m No Adhesive |
04-3984
|
|
Despatched within 4 working days - 45 in stock
|
1+ £6.86
Price per unit Ex VAT
|
10m |
Black |
2.40mm |
4.80mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211154228 Heatshrink Red 2:1 4.80-2.40mm 10m No Adhesive |
04-3987
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.35
Price per unit Ex VAT
|
10m |
Red |
2.40mm |
4.80mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211154248 Heatshrink Yellow 4.8mm 2:1 10m No Adhesive |
04-3988
|
|
|
1+ £8.19
Price per unit Ex VAT
|
10m |
Yellow |
2.40mm |
4.80mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211154268 Heatshrink Blue 4.80mm-2.40mm Shrink Ratio 2:1 10m |
04-3989
|
|
|
1+ £8.20
Price per unit Ex VAT
|
10m |
Blue |
2.40mm |
4.80mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211164208 Heatshrink Black 6.4mm-3.2mm 2:1 10m No Adhesive |
04-3991
|
|
Despatched within 4 working days - 22 in stock
|
1+ £6.60
Price per unit Ex VAT
|
10m |
Black |
3.20mm |
6.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211164228 Heatshrink Red 6.40mm-3.20mm 2:1 10m No Adhesive |
04-3993
|
|
|
1+ £8.01
Price per unit Ex VAT
|
10m |
Red |
3.20mm |
6.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211164242 Heatshrink Green 6.40mm-3.20mm 2:1 10m No Adhesive |
04-3994
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.70
Price per unit Ex VAT
|
10m |
Green |
3.20mm |
6.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211164248 Heatshrink Yellow 6.40-3.20mm 2:1 10m No Adhesive |
04-3996
|
|
|
1+ £8.01
Price per unit Ex VAT
|
10m |
Yellow |
3.20mm |
6.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211164268 Heatshrink Blue 6.40mm 3.20mm 2:1 10m No Adhesive |
04-3997
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.01
Price per unit Ex VAT
|
10m |
Blue |
3.20mm |
6.40mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211184208 Heatshrink Black 9.50mm 2:1 Shrink 10m No Adhesive |
04-3998
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.31
Price per unit Ex VAT
|
10m |
Black |
4.80mm |
9.50mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211184228 Heatshrink Red 9.5mm 2:1 Shrink 10m No Adhesive |
04-4001
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.86
Price per unit Ex VAT
|
10m |
Red |
4.80mm |
9.50mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211184248 Heatshrink Yellow 9.50mm 2:1 10m No Adhesive |
04-4002
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.73
Price per unit Ex VAT
|
10m |
Yellow |
4.80mm |
9.50mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211184258 Heatshrink Green 9.5mm 2:1 10m Non-Adhesive |
04-4003
|
|
Despatched within 4 working days - 14 in stock
|
1+ £8.90
Price per unit Ex VAT
|
10m |
Green |
4.80mm |
9.50mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211184268 Heatshrink Blue 9.50mm 2:1 Shrink 10m No Adhesive |
04-4004
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.73
Price per unit Ex VAT
|
10m |
Blue |
4.80mm |
9.50mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211195908 Heatshrink Black 12.70mm to 6.40mm 2:1 8m |
04-4006
|
|
Despatched within 4 working days - 20 in stock
|
1+ £7.97
Price per unit Ex VAT
|
8m |
Black |
6.40mm |
12.70mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211195928 Heatshrink Red 12.70mm 6.40mm 8m 2:1 No Adhesive |
04-4007
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.11
Price per unit Ex VAT
|
8m |
Red |
6.40mm |
12.70mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211195948 Heatshrink Yellow 12.70mm-6.40mm 2:1 8m No Adhesive |
04-4008
|
|
|
1+ £10.01
Price per unit Ex VAT
|
8m |
Yellow |
6.40mm |
12.70mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |
Hongshang 211195958 Heatshrink 12.70mm Green 8m Shrinkage 2:1 |
04-4009
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.11
Price per unit Ex VAT
|
8m |
Green |
6.40mm |
12.70mm |
+100°C |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
+125°C |
-55°C |
H-2(Z) |
+70°C |