Hongshang 211195958 Heatshrink 12.70mm Green 8m Shrinkage 2:1

MPN
211195958
Brand
Hongshang
EAN-13
8720512628678
Order Code
04-4009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hongshang's 211195958 heatshrink is a green, non-adhesive tubing with a shrink ratio of 2:1, originally measuring 12.70 mm and reducing to 6.40 mm. It's typically used for insulating electrical wires and providing abrasion protection. This 8-metre product helps in bundling cables and maintenance of electronic components.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 8m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot