Hongshang 211144308 Heatshrink 3.20mm Black 2:1 No Adhesive 15m

MPN
211144308
Brand
Hongshang
EAN-13
8720512627909
Order Code
04-3977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Manufactured by Hongshang, the 211144308 heat shrink features a 3.20 mm diameter that shrinks to 1.60 mm with a 2:1 ratio. This black heat shrink tubing is supplied without adhesive and comes in a 15 m length, ideal for providing electrical insulation and protection. It's commonly used in wire bundling, mechanical protection, and strain relief applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot