Hongshang 211154228 Heatshrink Red 2:1 4.80-2.40mm 10m No Adhesive

MPN
211154228
Brand
Hongshang
EAN-13
8720512627961
Order Code
04-3987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hongshang's heat shrink tubing, model 211154228, has a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm. This red heatshrink is supplied without adhesive and comes in a 10 m length. It is commonly used for electrical insulation, cable protection, and strain relief.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot