Hongshang 211134328 Heatshrink Red 2:1 Shrink 2.40mm 15m No Adhesive

MPN
211134328
Brand
Hongshang
EAN-13
8720512627824
Order Code
04-3973
Country of Origin
China
View Full Product Range (35)

Discontinued


The Hongshang 211134328 heatshrink is a red, 15 metre long tubing with a 2:1 shrinkage ratio, designed for insulation and protection. This product has a starting diameter of 2.40 mm, reducing to 1.20 mm when shrunk, and lacks adhesive for easy removal. Typical applications include wire bundling and electrical insulation in automotive and electrical industries.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Trustpilot