Hongshang 211114358 Heatshrink Green 1.20mm 2:1 15m No Adhesive

Order Code:

04-3957

Brand: Hongshang MPN: 211114358 EAN-13: 8720512628227

Discontinued


The Hongshang 211114358 heatshrink is a green 1.20 mm diameter tube that shrinks to 0.60 mm, with a shrinkage ratio of 2:1, designed for electrical insulation. This heatshrink tubing, available in a 15 m length, lacks adhesive and is useful for bundling wires and providing a protective covering. It is typically used in electronics, automotive, and electrical applications for durable insulation.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Trustpilot