Hongshang 211154268 Heatshrink Blue 4.80mm-2.40mm Shrink Ratio 2:1 10m

MPN
211154268
Brand
Hongshang
EAN-13
8720512627923
Order Code
04-3989
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hongshang 211154268 heatshrink, with a shrinkage ratio of 2:1, has a blue colour and dimensions of 4.80 mm before shrinking down to 2.40 mm. This heatshrink tubing, without adhesive, is used for insulating and protecting electrical connections and wiring. Its versatile length of 10 m makes it suitable for a range of applications in electronics and automotive sectors.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot