Hongshang 211144358 Heatshrink Green 3.20mm 2:1 Shrink 15m Non-Adhesive

Order Code:

04-3982

Brand: Hongshang MPN: 211144358 EAN-13: 8720512627879
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Hongshang manufactures the 211144358 heatshrink w/o adhesive, which is green and sized 3.20 mm, shrinking to 1.60 mm. It has a shrinkage ratio of 2:1 and comes in a 15 m length. This heat shrink is typically used for insulation, protection, or bundling of wires and cables without adhesive requirements.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot