Hongshang 211144348 Heatshrink Yellow 3.2mm 2:1 Shrink 15m No Adhesive

MPN
211144348
Brand
Hongshang
EAN-13
8720512627862
Order Code
04-3981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Hongshang 211144348 heatshrink is a yellow tubing with a shrinkage ratio of 2:1, designed without adhesive and measuring 15 meters in length. It is manufactured by Hongshang and has a diameter range from 3.20 mm to 1.60 mm. Typically used for insulating electrical wires or bundling cables, this heatshrink provides a robust, adaptable solution in various electrical applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot