Hongshang 211144328 Heatshrink Red 3.20mm-1.60mm 15m 2:1 Shrinkage

MPN
211144328
Brand
Hongshang
EAN-13
8720512627893
Order Code
04-3979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hongshang's 211144328 heatshrink offers a 2:1 shrinkage ratio and comes in red with a size of 3.20 mm to 1.60 mm. This heatshrink, provided without adhesive, is ideal for insulation and protecting electrical connections over a length of 15 metres. It is typically used in electrical and electronic applications, providing reliable performance for wiring and component shielding.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot