Hongshang 211134358 Heatshrink Green 2.40mm 2:1 Ratio 15m Non-Adhesive

MPN
211134358
Brand
Hongshang
EAN-13
8720512627817
Order Code
04-3974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang 211134358 is a green heatshrink without adhesive, measuring 2.40 mm before shrinking and 1.20 mm after, with a shrinkage ratio of 2:1. Typical applications include providing insulation and protection for electrical connections. This product is commonly used in wiring harnesses and cable management over a length of 15 metres.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot