Hongshang 211124308 Heatshrink Black 1.60mm Shrinkage 2:1 15m

MPN
211124308
Brand
Hongshang
EAN-13
8720512628319
Order Code
04-3966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hongshang's 211124308 heat shrink without adhesive features a 1.60 mm diameter, reducing to 0.80 mm with a shrinkage ratio of 2:1, and comes in a 15 m length. It is ideal for insulation, protection, and bundling of cables and wires in a variety of electrical applications. The black colour provides a professional appearance for covering and repairing components.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot