Hongshang 211114308 Heatshrink 1.20mm Black 2:1 No Adhesive 15m

MPN
211114308
Brand
Hongshang
EAN-13
8720512628241
Order Code
04-3952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hongshang's heatshrink, model 211114308, is a black, non-adhesive tubing with a shrinkage ratio of 2:1. It has a starting diameter of 1.20 mm that shrinks to 0.60 mm and comes in lengths of 15 metres. This heatshrink is typically used for insulation, protection, and strain relief in electrical and mechanical applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot