Hongshang 211184268 Heatshrink Blue 9.50mm 2:1 Shrink 10m No Adhesive

MPN
211184268
Brand
Hongshang
EAN-13
8720512628081
Order Code
04-4004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang 211184268 is a blue heatshrink without adhesive, offering a shrinkage ratio of 2:1 and dimensions of 9.50 mm to 4.80 mm over a length of 10 metres. Commonly used for insulating wires and providing abrasion resistance, it is ideal for electrical applications. Manufactured by Hongshang, this heatshrink is a reliable solution for protecting cables and connectors.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot