Hongshang 211114328 Heatshrink Red 1.2mm Shrinkage 2:1 15m No Adhesive

Order Code:

04-3954

Brand: Hongshang MPN: 211114328 EAN-13: 8720512628234

Discontinued


Hongshang manufactures the 211114328 heatshrink, featuring a red, 1.20 mm diameter that shrinks to 0.60 mm with a 2:1 ratio. This 15 m heatshrink is without adhesive, ideal for providing insulation and protecting wires. Typical applications include electrical insulation, mechanical protection, and environmental sealing.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +70°C

Trustpilot