Hongshang 211164208 Heatshrink Black 6.4mm-3.2mm 2:1 10m No Adhesive

MPN
211164208
Brand
Hongshang
EAN-13
8720512628050
Order Code
04-3991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Hongshang's 211164208 heatshrink without adhesive measures 6.40 mm before shrinkage and reduces to 3.20 mm, offering a 2:1 shrinkage ratio. This black heatshrink is ideal for insulation and protection of cables and wires over a 10 m length. It is commonly used in electrical and electronics applications to provide a secure and professional finish.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot