Hongshang 211164242 Heatshrink Green 6.40mm-3.20mm 2:1 10m No Adhesive

MPN
211164242
Brand
Hongshang
EAN-13
8720512628029
Order Code
04-3994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hongshang 211164242 is a green heatshrink tubing with a 2:1 shrinkage ratio. It measures 6.40 mm in diameter, reducing to 3.20 mm after shrinking, and is supplied in a 10 m length. Ideal for insulating and protecting electrical connections, it does not have adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot