Hongshang 211154208 Heatshrink Black 4.80mm 2:1 Shrink 10m No Adhesive

MPN
211154208
Brand
Hongshang
EAN-13
8720512627978
Order Code
04-3984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Hongshang's 211154208 heatshrink is a black tubing with a diameter that shrinks from 4.80 mm to 2.40 mm at a ratio of 2:1. This 10 m length of heat shrink tubing comes without adhesive, making it suitable for a variety of electrical insulation tasks. Typical applications include protecting cables, wires, and other components from environmental damage.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot