Hongshang 211164228 Heatshrink Red 6.40mm-3.20mm 2:1 10m No Adhesive

MPN
211164228
Brand
Hongshang
EAN-13
8720512628043
Order Code
04-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hongshang 211164228 heatshrink w/o adhesive is a red heat shrink tubing with a diameter reduction rate of 2:1, designed to adjust from 6.40 mm to 3.20 mm. It is typically used for electrical insulation, wire bundling, and mechanical protection in various applications. The product comes in a convenient 10 m length, suitable for professional and industrial use.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot