Hongshang 211164268 Heatshrink Blue 6.40mm 3.20mm 2:1 10m No Adhesive

MPN
211164268
Brand
Hongshang
EAN-13
8720512627992
Order Code
04-3997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hongshang heatshrink 211164268 is a blue tubing with a diameter that shrinks from 6.40 mm to 3.20 mm. This 10 m heat shrink tubing offers a 2:1 shrinkage ratio without adhesive, making it ideal for insulating and protecting electrical connections. Typical applications include wire bundling, cable protection, and strain relief in electrical installations.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot