Hongshang 211124368 Heatshrink Blue 1.60mm/0.80mm 2:1 Shrinkage 15m

MPN
211124368
Brand
Hongshang
EAN-13
8720512628265
Order Code
04-3969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hongshang 211124368 heatshrink is a blue tube with a 2:1 shrinkage ratio, measuring 1.60 mm before shrinking and 0.80 mm after. This 15 m length of heatshrink without adhesive is ideal for insulating wires and protecting electrical connections. Common applications include bundling cables, providing strain relief, and safeguarding components from environmental factors.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot