Hongshang 211164248 Heatshrink Yellow 6.40-3.20mm 2:1 10m No Adhesive

MPN
211164248
Brand
Hongshang
EAN-13
8720512628012
Order Code
04-3996
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang 211164248 heatshrink is a yellow, flexible tube with a 6.40 mm diameter that shrinks to 3.20 mm, offering a 2:1 shrinkage ratio. It is non-adhesive and is ideal for insulating and protecting wires and cables over a length of 10 metres. Commonly used in electrical and automotive applications, it provides a neat and durable finish.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot