Hongshang 211144368 Heatshrink Blue 3.20mm 2:1 Shrink 15m No Adhesive

MPN
211144368
Brand
Hongshang
EAN-13
8720512627855
Order Code
04-3983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hongshang 211144368 heatshrink without adhesive is a blue tubing designed to shrink from 3.20 mm to 1.60 mm with a ratio of 2:1. Its main features include flexibility and durability for insulating electrical connections. This product is typically used in wiring harnesses, cable repairs, and protective coverings for electrical components.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Blue
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot