Hongshang 211184258 Heatshrink Green 9.5mm 2:1 10m Non-Adhesive

MPN
211184258
Brand
Hongshang
EAN-13
8720512628111
Order Code
04-4003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hongshang 211184258 heatshrink is a green, flexible tubing with dimensions of 9.50 mm before shrinking and 4.80 mm after, offering a 2:1 shrinkage ratio over a length of 10 m. Manufactured by Hongshang, this heatshrink lacks adhesive, making it ideal for insulating and protecting electrical connections. Common applications include bundling wires, providing abrasion resistance, and strain relief in various electrical and automotive projects.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot