Hongshang 211195908 Heatshrink Black 12.70mm to 6.40mm 2:1 8m

MPN
211195908
Brand
Hongshang
EAN-13
8720512628708
Order Code
04-4006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hongshang 211195908 heatshrink is a heat shrink tubing with dimensions of 12.70 mm before shrinkage and 6.40 mm after, offering a shrinkage ratio of 2:1. This black, adhesive-free heatshrink is 8 m long and is ideal for insulating and protecting cables in electrical and automotive applications. Its durable design ensures a reliable solution for bundling and mechanical protection.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 8m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot