Hongshang 211154248 Heatshrink Yellow 4.8mm 2:1 10m No Adhesive

MPN
211154248
Brand
Hongshang
EAN-13
8720512627930
Order Code
04-3988
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Hongshang's heat shrink tubing, model 211154248, features a shrinkage ratio of 2:1 without adhesive. With a size reduction from 4.80 mm to 2.40 mm, this yellow tubing offers excellent insulation and protection for wires. It is typically used in electrical and automotive applications to secure and insulate connections.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot