Hongshang 211195928 Heatshrink Red 12.70mm 6.40mm 8m 2:1 No Adhesive

MPN
211195928
Brand
Hongshang
EAN-13
8720512628692
Order Code
04-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang 211195928 heatshrink is a red tubing with a 12.70 mm diameter that shrinks to 6.40 mm, featuring a 2:1 shrinkage ratio over 8 metres. Manufactured by Hongshang, this heat shrink is without adhesive, making it ideal for bundling wires and providing electrical insulation. Common applications include cable protection and reinforcement in automotive and electronic industries.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 8m
Colour Red
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot