Hongshang 211184208 Heatshrink Black 9.50mm 2:1 Shrink 10m No Adhesive

MPN
211184208
Brand
Hongshang
EAN-13
8720512628142
Order Code
04-3998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hongshang's heatshrink 211184208 is a black, flexible tubing that shrinks from 9.50 mm to 4.80 mm with a 2:1 shrinkage ratio. It measures 10 metres in length and does not contain adhesive. This heatshrink is commonly used for insulating wires, providing abrasion resistance, and bundling cables in electrical applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Black
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot